Yageo Group C1812X224J5GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 1812 5% Flex AEC-Q200
$ 1.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X224J5GACAUTO.

IHS

Datasheet20 pages2 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-4.18%

CAD Models

Download Yageo Group C1812X224J5GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.799
$ 0.746
$ 0.746
Stock
9,905
429,759
429,759
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC1812C224J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 1812 5%
50V 220nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.22uF 50V C0G 5% SMD 1812 150°C Blister Plastic T/R
MLCC Cap Ceramic 0.22uF 50V C0G 5% Pad SMD 1812 125C Low ESR Automotive T/R
Yageo GroupC2220C224J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 2220 5%
Yageo GroupC1812C224K5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812

Descriptions

Descriptions of Yageo Group C1812X224J5GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF C0G 1812 5% Flex AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.22uF, Surface Mount, 1812
Cap Ceramic 0.22uF 50V C0G 5% SMD 1812 125°C T/R
Avnet Japan
CAPACITOR, 220NF, 50V, NP0, 1812; Product Range:KEMET - X Series; Capacitance:0.22µF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:50V; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (20-Jun-2013); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812X224J5GAC AUTO