Yageo Group C1812X105K1RACTU

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1812 Flexible Termination 125C Medical T/R
$ 2.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X105K1RACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Electro Sonic

Newark

Factory Futures

Inventory History

3 month trend:
-54.35%

CAD Models

Download Yageo Group C1812X105K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.687
$ 0.444
$ 0.444
Stock
12,507
283,083
283,083
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.55 mm
1.55 mm
1.55 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1812F105K1RACTU
1812 C 1uF Ceramic Multilayer Capacitor; 100 VDC; +125degC; X7R Dielec; +/-10%
KYOCERA AVX18121C105KAT2A
100V 1uF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812C105K1RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF X7R 1812 10%
100V 1uF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C Series 1812 1 uF 100 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX18121C105K4Z2A
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812

Descriptions

Descriptions of Yageo Group C1812X105K1RACTU provided by its distributors.

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1812 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1812
Cap,1,100V, x7R,0%,smd,1812,tr Rohs Compliant: Yes |Kemet C1812X105K1RACTU
Cap Ceramic 1uF 100V X7R 10% SMD 1812 125°C T/R
Avnet Japan
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1uF
1812 (4532Metric) SMD Comm X7R Flex 100V 1muF ±10% X7R
CAP, 1µF, 100V, 10%, X7R, 1812; Capacitance: 1µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating Temper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.