Yageo Group C1812N473K1XSL

Cap Ceramic 0.047uF 100V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk
$ 1.36
Production

Price and Stock

DistributorSKUMinPkg
TTIC1812N473K1XSL5050Bulk
3h
TTI EuropeC1812N473K1XSL0100Bulk
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812N473K1XSL.

IHS

Datasheet1 page1 year ago

Electro Sonic

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.36
$ 0.449
Stock
50
8,249
Authorized Distributors
2
3
Capacitance
47 nF
47 nF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
-
Height
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C1812N473K1XSL provided by its distributors.

Cap Ceramic 0.047uF 100V X7R 10% SMD 1812 (0.001%FR) 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.047uF, Surface Mount, 1812
.047UF 100V 10% 1812

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.