Yageo Group C1812C944J5JLCTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.94uF, Surface Mount, 1812
$ 1.812
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C944J5JLCTU.

Newark

Datasheet16 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.812
$ 1.778
Stock
3,326
18,699
Authorized Distributors
6
3
Capacitance
940 nF
940 nF
Dielectric
U2J
U2J
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
3.5 mm
3.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Yageo Group C1812C944J5JLCTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.94uF, Surface Mount, 1812
Surface Mount Multilayer Ceramic Chip Capacitors
940nF ¡À5% U2J 50V 1812 , 4.5mm*3.2mm*3.5mm
CAP, STACKED, 0.94UF, U2J, 50V, 1812; Capacitance: 0.94µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1812 ^4532 Metric]; Product Range: KONNEKT C Series; Capacitance Tolerance: ± 5%; Dielectric Characteristic: U2J; Stacking Height: 3.5mm
Cap, Stacked, 0.94Uf, U2J, 50V, 1812; Capacitance:0.94Μf; Voltage(Dc):50V; Capacitance Tolerance:± 5%; Dielectric Characteristic:U2J; Stacking Height:3.5Mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Qualification:- Rohs Compliant: Yes |Kemet C1812C944J5JLCTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C944J5JLCTU.