Yageo Group C1812C823J5GACTU

Cap Ceramic 0.082uF 50V C0G 5% Pad SMD 1812 125C Extreme Low ESR T/R
$ 0.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C823J5GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Newark

Inventory History

3 month trend:
-5.09%

CAD Models

Download Yageo Group C1812C823J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.912
$ 0.958
Stock
152,975
5,337
Authorized Distributors
6
2
Capacitance
82 nF
82 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1206C823J5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1206
50V 82nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.075uF 50V C0G 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of Yageo Group C1812C823J5GACTU provided by its distributors.

Cap Ceramic 0.082uF 50V C0G 5% Pad SMD 1812 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.082uF, Surface Mount, 1812
CAP CER 0.082UF 50V C0G/NP0 1812
1812 (4532Metric) SMD Comm C0G 50V 0.082muF ±5% C0G NP0
CAP, 0.082UF, 50V, MLCC, 1812; Capacitance: 0.082µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating
Capacitor Ceramic 0.082Uf 50V, C0G, 5%, 1812; Capacitance:0.082Μf; Capacitance Tolerance:± 5%; Capacitor Application:High Cv; Capacitor Case Style:1812 [4532 Metric]; Capacitor Dielectric Type:Ceramic; Capacitor Mounting:Smd Rohs Compliant: Yes |Kemet C1812C823J5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C823J5GAC-TU