Yageo Group C1812C223KDRACTU

1812 (4532METRIC) Ceramic Capacitor SMD Comm X7R Hv 1000V 1KV 0.022MUF ±10% X7R
$ 0.386
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C223KDRACTU.

Farnell

Datasheet24 pages2 years ago
Datasheet1 page5 years ago
Datasheet22 pages7 years ago
Datasheet1 page8 years ago
Datasheet4 pages2 years ago
Datasheet19 pages14 years ago

IHS

Newark

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-86.17%

CAD Models

Download Yageo Group C1812C223KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.386
$ 0.911
$ 0.911
Stock
187,517
26,823
26,823
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
-
-
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX1812AC223KAT1A
1812 STANDARD 22NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10% SMD
1kV 22nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1812AC223KAT3A
Cap Ceramic 0.022uF 1000V X7R 10% SMD 1812 125°C T/R
KYOCERA AVX18127C223KAT2A
Cap Ceramic 0.022uF 500V X7R 10% SMD 1812 125°C Embossed T/R
Samsung Electro-MechanicsCL43B223KGFNNNE
Cap Ceramic 0.022uF 500V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC1812X223K1RACTU
Cap Ceramic 0.022uF 100V X7R 10% Pad SMD 1812 Flexible Termination 125C T/R

Descriptions

Descriptions of Yageo Group C1812C223KDRACTU provided by its distributors.

1812 (4532Metric) CERAMIC CAPACITOR SMD Comm X7R HV 1000V 1kV 0.022muF ±10% X7R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1812
CAPACITOR;CERAMIC;CAP;22000PF;TOL+10%;SMT;VOL-RTG 1KV;HIGH VOLTAGE;TR
22nF ¡À10% X7R 1KV 1812 4.5mm*3.2mm
.022UF 1000V ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C223KDRAC7800
  • C1812C223KDRACTU.