
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 399-C1812C104J1RACTUCT-ND | 88 | 1 | Cut Tape | ||||||||
| TTI | C1812C104J1RACTU | 0 | 1K | Tape & Reel | 4d | |||||||
| Newark | C1812C104J1RACTU | 0 | 1K | Tape & Reel | ||||||||
| Avnet | C1812C104J1RACTU | 0 | 1K | 21h | ||||||||
| TTI Asia | C1812C104J1RACTU | Contact | 23h |
Download datasheets and manufacturer documentation for Yageo Group C1812C104J1RACTU.
Download Yageo Group C1812C104J1RACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Yageo Group C1812C104J1RACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C1812C104J1RACTU.