Yageo Group C1812C103KGRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C103KGRACTU.

IHS

Datasheet4 pages1 year ago
Datasheet24 pages2 years ago

Farnell

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-13.93%

CAD Models

Download Yageo Group C1812C103KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.89
$ 0.89
Stock
1,227,506
47,997
47,997
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX1812SC103KAT1A
1812 10 nF 1500 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
Yageo GroupC1812X103KGRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10% Flex Soft
KYOCERA AVX18127C103KAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX1812AC103KAT1A
1812 Standard 10nF Ceramic Multilayer Cap; 1000VDC; +125C; X7R Dielec; +/-10% SMD
1kV 10nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1812C103KGRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 0.01uF X7R 1812 10%
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812
Cap Ceramic 10000pF 2000V X7R 10% SMD 1812 125°C Embossed Plastic T/R
Avnet Japan
High Voltage Ceramic Capacitor 500pcs (Reel) 10nF, 2kV, 1812, ±10 %
Chip Capacitance (Mlcc) 1812 10nF ±10% 2kV X7R
CapCeramic 0.01uF 2000V X7R 10% Pad SMD 1812 125°C Medical T/R
1812 (4532Metric) SMD Comm X7R HV 2kV 10000pF 卤10% X7R
CAP, 0.01µF, 2 KV, 10%, X7R, 1812; Capacitance:10000pF; Voltage Rating:2kV; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 10%;
CAP, X7R, 0.01UF, 2KV, 1812; Capacitance:0.01µF; Voltage(DC):2kV; Capacitor Case / Package:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Product Length:4.58mm; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C103KGRAC7800
  • C1812C103KGRACTU.