Yageo Group C1812C102JDGACTU

Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C102JDGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
+54.32%

CAD Models

Download Yageo Group C1812C102JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 3.148
Stock
84,578
17,230
Authorized Distributors
6
6
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 1kV 1812 Blister T/R
KYOCERA AVX1812AA102JAT1A
1812 1 nF 1000 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX18122A102JAT2A
Cap Ceramic 0.001uF 200V C0G 5% SMD 1812 125°C Embossed T/R
Yageo GroupC1812X102J5GACTU
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1812 Flexible Termination 125C T/R
KYOCERA AVX18127A102JAT2A
Cap Ceramic 0.001uF 500V C0G 5% SMD 1812 125°C Embossed T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF 2 kV 5% Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C102JDGACTU provided by its distributors.

Cap Ceramic 0.001uF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 1000pF C0G 1812 5%
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812
Capacitor, ceramic,1Nf,1Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1812C102JDGACTU
1812 (4532Metric) SMD Comm C0G HV 1kV 1000pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C102JDGAC TU
  • C1812C102JDGAC7800