Yageo Group C1812C102FBGACTU

Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812
$ 1.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C102FBGACTU.

IHS

Datasheet25 pages2 years ago

Electro Sonic

Factory Futures

Farnell

Inventory History

3 month trend:
-79.18%

CAD Models

Download Yageo Group C1812C102FBGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.149
$ 6.227
Stock
194
27,144
Authorized Distributors
5
4
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
630 V
630 V
Tolerance
1 %
-
Height
1 mm
1 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.001uF 5% C0G 1kV 1812 Blister T/R
Yageo GroupC1812X102J5GACTU
Cap Ceramic 0.001uF 50V C0G 5% Pad SMD 1812 Flexible Termination 125C T/R
KYOCERA AVX18127A102JAT2A
Cap Ceramic 0.001uF 500V C0G 5% SMD 1812 125°C Embossed T/R
KYOCERA AVX18127A102KAT2A
Cap Ceramic 0.001uF 500V C0G 10% SMD 1812 125°C Embossed T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1nF 2 kV 5% Ceramic Capacitor
Yageo GroupC1812X102JGGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 1000pF C0G 1812 5% Flex Soft

Descriptions

Descriptions of Yageo Group C1812C102FBGACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 630V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812
Cap Ceramic 0.001uF 630V C0G 1% Pad SMD 1812 125C Medical T/R
CAP CER 1000PF 630V C0G/NP0 1812
1812 (4532Metric) SMD Comm C0G HV 630V 1000pF ±1% C0G NP0
CAP, 1000PF, 630V, MLCC, 1812; Capacitance: 1000pF; Voltage Rating: 630V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 1%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.