Yageo Group C1808C122GDGACTU

Cap Ceramic 0.0012uF 1000V C0G 2% Pad SMD 1808 125°C Extreme Low ESR Automotive Medical T/R
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808C122GDGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1808C122GDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08055A122GAT2A
0805 1.2 nF 50 V ±2 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603
Yageo GroupC0805C122G5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0805
KYOCERA AVX12062A122GAT2A
Cap Ceramic 0.0012uF 200V C0G 2% SMD 1206 125°C Embossed T/R
KYOCERA AVX08053A122GAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1200pF C0G 0805 2% Tol
CAP CER 1200PF 50V C0G/NP0 0805 / 1200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

Descriptions

Descriptions of Yageo Group C1808C122GDGACTU provided by its distributors.

Cap Ceramic 0.0012uF 1000V C0G 2% Pad SMD 1808 125°C Extreme Low ESR Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1908
Capacitor, ceramic,1.2Nf,1Kvdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1808C122GDGACTU
CAP, 1200PF, 1 KV, 2%, C0G/NP0, 1808; Capacitance: 1200pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1808 [4520 Metric]; Capacitance Tolerance: ± 2%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1808C122GDGAC7800