Yageo Group C1210X682J5GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF C0G 1210 5% Flex AEC-Q200
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X682J5GACAUTO.

IHS

Datasheet20 pages2 years ago

element14 APAC

Farnell

Newark

CAD Models

Download Yageo Group C1210X682J5GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.321
$ 0.321
Stock
1
18,557
18,557
Authorized Distributors
2
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC1210C682J5GACTU
Cap Ceramic 0.0068uF 50V C0G 5% Pad SMD 1210 125C Extreme Low ESR T/R
Cap Ceramic 0.0068uF 50V C0G 5% SMD 1210 125°C Plastic T/R
KYOCERA AVX12105A682JAT2A
1210 6.8 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 6800pF C0G 1210 5% AEC-Q200
1210 6.8 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
630V 6.8nF C0G 卤5% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210X682J5GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF C0G 1210 5% Flex AEC-Q200
Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 6800 Pf, - 5%, C0G / Np0, 50 V Rohs Compliant: Yes
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0068uF, Surface Mount, 1210
CAP, 6800PF, 50V, 5%, C0G/NP0, 1210
CAP, 6800PF, 50V, 5%, C0G/NP0, 1210; Capacitance: 6800pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: AEC-Q200 X Series FT-

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210X682J5GAC AUTO