Yageo Group C1210X332J5GACTU

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X332J5GACTU.

IHS

Datasheet20 pages2 years ago

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1210X332J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.236
Stock
29,048
23,995
Authorized Distributors
5
6
Capacitance
3.3 nF
3.3 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1210C332J5GACTU
1210 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0033uF 50V C0G 5% SMD 1210 125°C Paper T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210
KYOCERA AVX12105A332JAT2A
1210 3.3 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12101A332JAT2A
Cap Ceramic 0.0033uF 100V C0G 5% SMD 1210 125°C Paper T/R
Yageo GroupC1210C332J1GACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210X332J5GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 3300pF 5% C0G
ceramic capacitor 50V 3.3nF 5% 30ppm/Cel ppm/C
3.3nF ¡À5% C0G(NP0) 50V 1210 3.3mm*2.5mm*2.5mm
CAP CER 3300PF 50V C0G/NP0 1210
3300Pf 50.0V Rohs Compliant: Yes |Kemet C1210X332J5GACTU
C1210X332J5GACTU, YAGEO / KEMET ELECTRONICS
CAP, 3300PF, 50V, MLCC, 1210; Capacitance: 3300pF; Voltage Rating: 50V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: X Series FT-CAP; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.