Yageo Group C1210N332J5GSC

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210
Production

Price and Stock

DistributorSKUMinPkg
NewarkC1210N332J5GSC025K

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210N332J5GSC.

IHS

Datasheet10 pages20 years ago

Alternate Parts

Price @ 1000
$ 0.556
Stock
0
10,662
Authorized Distributors
1
2
Capacitance
3.3 nF
3.3 nF
Dielectric
C0G
-
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
1.5 mm
1.25 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1210C332J5GACTU
1210 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-5%
KYOCERA AVX12105A332JAT2A
1210 3.3 nF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1210C332JCGACTU
Cap Ceramic 0.0033uF 500V C0G 5% SMD 1210 125C Plastic T/R
Yageo GroupC1210C332J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF C0G 1210 5%
KYOCERA AVX12101A332JAT2A
Cap Ceramic 0.0033uF 100V C0G 5% SMD 1210 125°C Paper T/R
Cap Ceramic 0.0033uF 50V C0G 5% SMD 1210 (0.1%FR) 125°C Plastic T/R

Descriptions

Descriptions of Yageo Group C1210N332J5GSC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210
3300Pf 50.0V |Kemet C1210N332J5GSC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.