Yageo Group C1210N332F5GSL

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210
$ 3.13
Production

Price and Stock

DistributorSKUMinPkg
TTIC1210N332F5GSL075Bulk
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210N332F5GSL.

IHS

Datasheet1 page1 year ago

Alternate Parts

Price @ 1000
$ 3.13
$ 34.99
Stock
0
6,726
Authorized Distributors
1
3
Capacitance
3.3 nF
3.3 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
1 %
1 %
Height
1.5 mm
1.5 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-21
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.0033uF 50V C0G 1% SMD 1210 (0.001%FR) 125°C Plastic T/R
Cap Ceramic 0.0033uF 50V C0G 1% SMD 1210 (1%FR) 125°C Plastic T/R
KYOCERA AVXCDR33BP332AFUM
Cap Ceramic 0.0033uF 50V C0G 1% SMD 1210 (1%FR) 125°C Bulk
Yageo GroupC0603C332F5GACTU
Cap Ceramic 0.0033uF 50V C0G 1% Pad SMD 0603 125C Extreme Low ESR T/R
Yageo GroupC0805C332F3GACTU
Cap Ceramic 0.0033uF 25V C0G 1% Pad SMD 0805 125C Extreme Low ESR T/R
Yageo GroupC1206C332F5GACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206

Descriptions

Descriptions of Yageo Group C1210N332F5GSL provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, BP, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1210
3300PF 50V 1%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.