Yageo Group C1210C823KBRACTU

Cap Ceramic 0.082uF 630V X7R 10% Pad SMD 1210 125C Low ESR Automotive Medical T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C823KBRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Inventory History

3 month trend:
-22.46%

CAD Models

Download Yageo Group C1210C823KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.19
$ 0.19
Stock
23,890
85,371
85,371
Authorized Distributors
6
6
6
Capacitance
82 nF
82 nF
82 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
2.1 mm
2.1 mm
2.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1210V823KBRACTU
1210 ARCSHIELD HV 82NF CERAMIC MULTILAYER CAP,630VDC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVX12105C823KAT2A
Cap Ceramic 0.082uF 50V X7R 10% SMD 1210 125°C Paper T/R
KYOCERA AVX12101C823KAT2A
Cap Ceramic 0.082uF 100V X7R 10% SMD 1210 125°C Paper T/R
1210 (3225Metric) CERAMIC CAPACITOR GRM 100V 0.082muF ±10% X7R
Yageo GroupC0603C823K5RACTU
0603 C 82NF CERAMIC MULTILAYER CAPACITOR, 50 V, +125DEGC, X7R DIELECTRIC, +/-10%
Yageo GroupC1206C823K1RACTU
1206 C 82NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Yageo Group C1210C823KBRACTU provided by its distributors.

Cap Ceramic 0.082uF 630V X7R 10% Pad SMD 1210 125C Low ESR Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1210
82nF ¡À10% X7R 630V 1210 3.2mm*2.5mm*2.1mm
C1210C823KBRACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.