Yageo Group C1210C474M3RAC7210

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 1210 20%
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C474M3RAC7210.

IHS

Datasheet27 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+4.72%

CAD Models

Download Yageo Group C1210C474M3RAC7210 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.124
$ 0.124
Stock
22,671
141,766
141,766
Authorized Distributors
4
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
950 µm
950 µm
950 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVXTAJB474M035RNJ
Cap Tant Solid 0.47uF 35V B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 10 Ohm 125C T/R
KYOCERA AVX12105C474MAT2A
1210 470 nF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12105E474MAT2A
1210 470 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 0.47 uF, 100 V, 20%, X7R, 1210 3225 Metric T/R
100V 470nF X7R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 470nF JB 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210C474M3RAC7210 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 1210 20%
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210
Cap Ceramic 0.47uF 25V X7R 20% Pad SMD 1210 125°C T/R
470nF ¡À20% X7R 25V 1210 3.2mm*2.5mm*2.5mm
C1210C474M3RAC7210, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.