Yageo Group C1210C472KFRACTU

Cap Ceramic 0.0047uF 1500V X7R 10% Pad SMD 1210 125°C Low ESR Automotive Medical T/R
$ 0.561
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C472KFRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-18.79%

CAD Models

Download Yageo Group C1210C472KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.561
$ 0.569
Stock
86,011
101,483
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
1.5 kV
1.5 kV
Tolerance
10 %
10 %
Height
1.4 mm
1.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX1210AC472KAT1A
1210 HV 4.7NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
1kV 4.7nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1210PC472KAT1A
Cap Ceramic 0.0047uF 250V X7R 10% Pad SMD 1210 125C T/R
KYOCERA AVX1210SC472KAT1A
Cap Ceramic 0.0047uF 1500V X7R 10% SMD 1210 125°C T/R
500V 4.7nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210C472KFRACTU provided by its distributors.

Cap Ceramic 0.0047uF 1500V X7R 10% Pad SMD 1210 125°C Low ESR Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1210
1210 (3225Metric) SMD Comm X7R HV 1.5kV 4700pF ±10% X7R
4.7nF ¡À10% X7R 1.5KV 1210 3.2mm*2.5mm
C1210C472KFRAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C472KFRAC7800
  • C1210C472KFRACTU.