Yageo Group C1210C471JDGACTU

Cap Ceramic 470pF 1000V C0G 5% Pad SMD 1210 125°C Extreme Low ESR Automotive Medical T/R
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C471JDGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-53.60%

CAD Models

Download Yageo Group C1210C471JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.737
$ 0.759
$ 0.759
Stock
81,572
31,858
31,858
Authorized Distributors
6
6
6
Capacitance
470 pF
470 pF
470 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
5 %
-
-
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12105U471JAT2A
Cap Ceramic 470pF 50V C0G 5% SMD 1210 125°C T/R
KYOCERA AVX12101U471JAT2A
U 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.49mm C0G NP0 卤5% 470pF
KYOCERA AVX08052A471JAT2A
0805 STD 470PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC1206C471JDGACTU
Cap Ceramic 470pF 1000V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1206C471JCGACTU
Cap Ceramic 470pF 500V C0G 5% Pad SMD 1206 125°C Extreme Low ESR Automotive Medical T/R
Yageo GroupC1206C471JBGACTU
Cap Ceramic 470pF 630V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive Medical T/R

Descriptions

Descriptions of Yageo Group C1210C471JDGACTU provided by its distributors.

Cap Ceramic 470pF 1000V C0G 5% Pad SMD 1210 125°C Extreme Low ESR Automotive Medical T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.47nF C0G 1210 5%
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 1210
CAPACITOR;CERAMIC;CAP;470.PF;TOL 5%;SMT;VOL-RTG 1000V;HIGH VOLTAGE;C0G
1210 (3225Metric) SMD Comm C0G HV 1kV 470pF ±5% C0G NP0
Cap, 470Pf, 1 Kv, 5%, C0G, 1210, Reel; Capacitance:470Pf; Voltage Rating:1Kv; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Rohs Compliant: Yes |Kemet C1210C471JDGACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C471JDGAC-TU
  • C1210C471JDGAC7800