
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | C1210C334K1RACAUTO | 0 | 4K | 2d | ||||||||
| TTI Europe | C1210C334K1RACAUTO | 0 | 4K | Tape & Reel | 2d | |||||||
| Farnell | C1210C334K1RACAUTO | 565 | 10 | Cut Tape | 5h | |||||||
| element14 APAC | C1210C334K1RACAUTO | 565 | 10 | Cut Tape | 3h | |||||||
| QUARKTWIN TECHNOLOGY LTD | C1210C334K1RACAUTO | Contact | 3d |
Download datasheets and manufacturer documentation for Yageo Group C1210C334K1RACAUTO.
Download Yageo Group C1210C334K1RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group C1210C334K1RACAUTO provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group C1210C334K1RACAUTO.