Yageo Group C1210C226K9PACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1210 10%
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C226K9PACTU.

IHS

Datasheet21 pages3 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-12.33%

CAD Models

Download Yageo Group C1210C226K9PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.228
$ 0.228
Stock
286,253
80,247
80,247
Authorized Distributors
6
2
2
Capacitance
22 µF
22 µF
22 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
780 µm
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

1210 22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
TAIYO YUDENJMK325BJ226KM-T
1210 22 uF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7S0J226M
KYOCERA AVX12106D226KAT2A
1210 22 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
CAP CER 22UF 10V X5R 1210 / 22 µF ±10% 10V Ceramic Capacitor X5R 1210 (3225 Metric)

Descriptions

Descriptions of Yageo Group C1210C226K9PACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 1210 10%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210
Cap Ceramic 22uF 6.3V X5R 10% SMD 1210 85°C Plastic T/R
Avnet Japan
Cap, Mlcc, X5R, 22Uf, 6.3V, 1210; Capacitance:22Μf; Voltage(Dc):6.3V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X5R; Product Range:C Series Kemet; Product Length:3.2Mm Rohs Compliant: Yes |Kemet C1210C226K9PACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C226K9PAC 7800
  • C1210C226K9PAC7800
  • C1210C226K9PACTU.