Yageo Group C1210C224M5UAC7800

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 1210
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C224M5UAC7800.

IHS

Datasheet17 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
+95.35%

CAD Models

Download Yageo Group C1210C224M5UAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.15
Stock
60,789
79,307
Authorized Distributors
4
6
Capacitance
220 nF
220 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC1206C224M5UACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 1206
Yageo GroupC1206C224Z5UACTU
SMD Multilayer Ceramic Capacitor, 0.22 uF, 50 V, 1206 [3216 Metric], -20%, +80%, Z5U, C Series
KYOCERA AVX12065E224MAT2A
1206 220 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12105E224ZAT2A
1210 220 nF 50 V -20 / +80 % Tolerance Z5U SMT Multilayer Ceramic Capacitor
KYOCERA AVX08053E224MAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF Z5U 0805 20% Tol
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C1210C224M5UAC7800 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.22uF, 1210
Cap Ceramic 0.22uF 50V Z5U 20% SMD 1210 85°C Plastic T/R
1210 (3225Metric) SMD Comm Z5U 50V 0.22muF ±20% Z5U
C1210C224M5UAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.