Yageo Group C1210C221KCRACTU

Cap Ceramic 220pF 500V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
$ 0.855
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C221KCRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.77%

CAD Models

Download Yageo Group C1210C221KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC0805C221KCRACTU
Cap Ceramic 220pF 500V X7R 10% SMD 0805 125°C Plastic T/R
KYOCERA AVX1210GC221KAT1A
1210 HV 220PF CERAMIC MULTILAYER CAP,2000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Yageo GroupC1206C221KCRACTU
Capacitor,Ceramic,220Pf,500Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc Rohs Compliant: Yes
Yageo GroupC0805C221KDRACTU
Cap Ceramic 220pF 1000V X7R 10% Pad SMD 0805 125C Medical T/R
KYOCERA AVX1206GC221KAT1A
1206 220 pF 2000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
1808 220 pF 250 VAC ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1210C221KCRACTU provided by its distributors.

Cap Ceramic 220pF 500V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
Capacitor, ceramic,220Pf,500Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1210C221KCRACTU
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 1210
CAPACITOR;CERAMIC;CAP;220.PF;TOL 10%;SMT;VOL-RTG 500V;HIGH VOLTAGE;X7R
CAP CER 2200PF 500V 10% NP0 1210
CAP, 220PF, 500V, MLCC, 1210; Capacitance: 220pF; Voltage Rating: 500V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C221KCRAC TU