Yageo Group C1210C154KCRACTU

Cap Ceramic 0.15uF 500V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C154KCRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet20 pages14 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-90.19%

CAD Models

Download Yageo Group C1210C154KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.199
$ 0.199
Stock
30,603
88,378
88,378
Authorized Distributors
6
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
10 %
10 %
10 %
Height
2.1 mm
2.1 mm
2.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206J154K1RACTU
Cap Ceramic 0.15uF 100V X7R 10% Pad SMD 1206 OMD-CAP with Flexible Termination 125C T/R

Descriptions

Descriptions of Yageo Group C1210C154KCRACTU provided by its distributors.

Cap Ceramic 0.15uF 500V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
Cap Ceramic 0.15uF 500V X7R 10% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1210
Cap 0.015Uf 500Vdc X7R 10% Smd 1210 Rohs Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C154KCRAC7800
  • C1210C154KCRACTU.