Yageo Group C1210C152JCGACTU

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210
$ 0.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C152JCGACTU.

IHS

Datasheet25 pages2 years ago
Datasheet19 pages14 years ago

Newark

Farnell

element14 APAC

TME

Inventory History

3 month trend:
-43.18%

CAD Models

Download Yageo Group C1210C152JCGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1812C152JCGACTU
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1812
KYOCERA AVX1812AA152JAT1A
Cap Ceramic 0.0015uF 1000V C0G 5% SMD 1812 125°C T/R
1kV 1.5nF ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12102A152JAT2A
Cap Ceramic 0.0015uF 200V C0G 5% SMD 1210 125°C Embossed T/R
KYOCERA AVX12101A152JAT2A
Cap Ceramic 0.0015uF 100V C0G 5% SMD 1210 125°C Paper T/R
Yageo GroupC1812C152JDGACTU
Cap Ceramic 0.0015uF 1000V C0G 5% Pad SMD 1812 125°C Extreme Low ESR Automotive Medical T/R

Descriptions

Descriptions of Yageo Group C1210C152JCGACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210
Cap Ceramic 0.0015uF 500V C0G 5% SMD 1210 125C Plastic T/R
1210 (3225Metric) SMD Comm C0G HV 500V 1500pF ±5% C0G NP0
Cap, 1500Pf, 500V, C0G/Np0, 1210, Reel; Capacitance:1500Pf; Voltage Rating:500V; Ceramic Capacitor Case:1210 [3225 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Rohs Compliant: Yes |Kemet C1210C152JCGACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C152JCGAC7800