KYOCERA AVX 12102A152JAT2A

Cap Ceramic 0.0015uF 200V C0G 5% SMD 1210 125°C Embossed T/R
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12102A152JAT2A.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-24.60%

CAD Models

Download KYOCERA AVX 12102A152JAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.0015uF 250V C0G 5% Pad SMD 0603 125C Automotive T/R
250V 1.5nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0015uF 250V C0G 5% Pad SMD 0805 125C T/R Automotive AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1500pF C0G 0603 5% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0805
250V 1.5nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 12102A152JAT2A provided by its distributors.

Cap Ceramic 0.0015uF 200V C0G 5% SMD 1210 125°C Embossed T/R
Ceramic Capacitor 1500Pf 200V, C0g, 5%, 1210, Full Reel
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 200V 1500pF ±5% C0G NP0
CAP CER 1500PF 200V C0G/NP0 1210
CAPACITOR, MLCC, 1210, 200V, 1.5NF; Capacitor Application:General Purpose; Dielectric Characteristic:C0G / NP0; Capacitance:1500pF; Capacitance Tolerance:± 5%; Voltage Rating:200V; Capacitor Case Style:1210; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); External Depth:2.5mm; External Length / Height:0.5mm; External Width:3.2mm; No. of Pins:2; Package / Case:1210; Series:MLCC; Temperature Coefficient:0 ± 30ppm/°C; Termination Type:SMD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12102A152JAT2A.
  • 12102A152JAT2A/3K
  • 12102A152JAT2A3K
  • 12102A152JAT2A\3K
  • 12102A152JAT2A\\3K
  • 12102A152JAT2A\\\\\\\\3K