Yageo Group C1210C105M5N2CAUTO

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1Uf X8L 1210 20% Aec-Q200
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C105M5N2CAUTO.

Farnell

Datasheet15 pages2 years ago
Datasheet1 page8 years ago
Datasheet1 page1 year ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1210C105M5N2CAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 1.616
Stock
18,877
2,127
Authorized Distributors
5
2
Capacitance
1 µF
1 µF
Dielectric
X8L
X8L
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
50 V
50 V
Tolerance
-
-
Height
6.15 mm
6.15 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C1210C105M5N2CAUTO provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1Uf X8L 1210 20% Aec-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X8L, 15% TC, 1uF, Surface Mount, 1210
Cap Ceramic 1uF 50V X8L 20% 2 Stacked 150C Automotive AEC-Q200 T/R
Cap Ceramic 1uF 50V X8L 20% SMD 1210 150°C T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.