Yageo Group C1210C103KDRACAUTO

Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1210 125C Low ESR Automotive T/R
$ 0.392
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C103KDRACAUTO.

IHS

Datasheet23 pages2 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-8.58%

CAD Models

Download Yageo Group C1210C103KDRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.392
$ 0.141
$ 0.141
Stock
247,642
908,962
908,962
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
1 kV
500 V
500 V
Tolerance
-
10 %
10 %
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Yageo Group C1210C103KDRACAUTO provided by its distributors.

Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1210 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210
Cap Ceramic 0.01uF 1000V X7R 10% SMD 1210 125°C T/R
Avnet Japan
Chip Capacitance (Mlcc) 1210 10nF ±10% 900V X7R
CAP CER 1210 10NF 1000V X7R 10%
1210 (3225Metric) SMD Auto X7R HV 1kV 10000pF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.