Yageo Group C1210C103KBRACTU

Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1210 125C Automotive Medical T/R
$ 0.547
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C103KBRACTU.

IHS

Datasheet24 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+46.34%

CAD Models

Download Yageo Group C1210C103KBRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.547
$ 0.535
$ 0.535
Stock
22,127
6,761
6,761
Authorized Distributors
6
4
4
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
-
-
Height
1.4 mm
1.4 mm
1.4 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1210X103KCRACTU
Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 1210 Flexible Termination 125C Low ESR Medical T/R
KYOCERA AVX12107C103KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .01uF X7R 1210 10% Tol
Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
Yageo GroupC1210X103KDRACTU
Cap Ceramic 0.01uF 1000V X7R 10% Pad SMD 1210 Flexible Termination 125C Low ESR Medical T/R
500V 10nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL32B103KGFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 10nF, Surface Mount, 1210 inch

Descriptions

Descriptions of Yageo Group C1210C103KBRACTU provided by its distributors.

Cap Ceramic 0.01uF 630V X7R 10% Pad SMD 1210 125C Automotive Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210
1210 (3225Metric) SMD Comm X7R HV 630V 10000pF ±10% X7R
10nF ¡À10% X7R 630V 1210 3.2mm*2.5mm*2.5mm
C1210C103KBRACTU, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.