Yageo Group C1210C103J5GACAUTO

Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1210 125C T/R Automotive AEC-Q200
$ 0.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C103J5GACAUTO.

IHS

Datasheet18 pages2 years ago

Farnell

Inventory History

3 month trend:
+21.01%

CAD Models

Download Yageo Group C1210C103J5GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.343
$ 0.326
$ 0.326
Stock
41,359
3,289,732
3,289,732
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
1.1 mm
1.1 mm
1.1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-23
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX12105A103JAT2A
Cap Ceramic 0.01uF 50V C0G 5% SMD 1210 125°C Paper T/R
KYOCERA AVX12105C103JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210
Samsung Electro-MechanicsCL32C103JBFNNNE
Cap Ceramic 0.01uF 50V C0G 5% SMD 1210 125°C Embossed T/R
1210 10 nF 50 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL32C113JBHNNNE
Cap Ceramic 0.011uF 50V C0G 5% SMD 1210 125°C Embossed Plastic T/R
KYOCERA AVX12105C103KAT2A
1210 10 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1210C103J5GACAUTO provided by its distributors.

Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1210 125C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1210
Cap Ceramic 0.01uf 50V C0G 5% SMD 1210 125°C Embossed Plastic T/R
Avnet Japan
1210 (3225Metric) SMD Auto C0G 50V 10000pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.