Yageo Group C1210C102K1GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 1210 10%
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C102K1GACTU.

IHS

Datasheet22 pages2 years ago

Farnell

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1210C102K1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.224
$ 0.224
Stock
12,605
15,160
Authorized Distributors
6
1
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX12102A102KAT2A
Cap Ceramic 0.001uF 200V C0G 10% SMD 1210 125°C Paper T/R
KYOCERA AVX12101A102JAT2A
Cap Ceramic 0.001uF 100V C0G 5% SMD 1210 125°C Paper T/R
Yageo GroupC1210X102J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1210 5% Flex Soft
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF C0G 1210 5% Flex AEC-Q200
KYOCERA AVX12101A102GAT2A
Cap Ceramic 0.001uF 100V C0G 2% SMD 1210 125°C Paper T/R
Cap Ceramic 0.001uF 500V C0G 5% SMD 1210 125C Blister T/R

Descriptions

Descriptions of Yageo Group C1210C102K1GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1000pF C0G 1210 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1210
Capacitor, ceramic,1Nf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1210C102K1GACTU
1210 (3225Metric) SMD Comm C0G 100V 1000pF ±10% C0G NP0
CAP, 1000PF, 100V, MLCC, 1210; Capacitance: 1000pF; Voltage Rating: 100V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C102K1GAC-TU