Yageo Group C1206X474K3RACTU

Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive Medical T/R
$ 0.368
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X474K3RACTU.

IHS

Datasheet24 pages2 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.75%

CAD Models

Download Yageo Group C1206X474K3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.368
$ 0.055
$ 0.055
Stock
41,979
5,000,801
5,000,801
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206C474K3RACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 1206 125C Automotive T/R
Yageo GroupC1206C474K3RACTM
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 1206 10%
CAP CER 0.47UF 25V X7R 1206 / 0.47 μF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
25V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 0.47 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

Descriptions

Descriptions of Yageo Group C1206X474K3RACTU provided by its distributors.

Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
CAPACITOR, CERAMIC, CAP 0.47 UF, TOL 10%,VOL-RTG 25 VDC, SMT,1206,X7R, FLEX TERM
Cap Ceramic 0.47uF 25V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
CAP, MLCC, 0.47UF, X7R, 25V, 1206;
1206 (3216Metric) SMD Comm X7R Flex 25V 0.47muF ±10% X7R
Capacitor Ceramic 0.47Uf, 25V, X7R, 10%, 1206; Capacitance:0.47Μf; Capacitance Tolerance:± 10%; Capacitor Case Style:1206 [3216 Metric]; Capacitor Dielectric Type:Ceramic; Capacitor Mounting:Smd; Capacitor Terminals:Smd Rohs Compliant: Yes |Kemet C1206X474K3RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X474K3RAC-TU
  • C1206X474K3RACTU.
  • C1206X474K3RACTU..