Yageo Group C1206X474K1RACTU

Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive Medical T/R
$ 0.593
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X474K1RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

element14 APAC

Farnell

Newark

TME

Inventory History

3 month trend:
-24.87%

CAD Models

Download Yageo Group C1206X474K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.593
$ 0.089
$ 0.089
Stock
338,777
3,171,751
3,171,751
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1206C474K5RACTU
1206 C 470nF Ceramic Multilayer Capacitor; 50 V; +125degC; X7R Dielec; +/-10%
Yageo GroupC1206C474K3RACTU
Ceramic capacitor, 470 nF, 25 V (DC), ±10 %, SMD 1206 (3216), X7R, C1206C474K3RAC7800
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
1206 0.47 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12061C474KAT2A
CAP CER 0.47UF 100V X7R 1206 / 0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
100V 470nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206X474K1RACTU provided by its distributors.

Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
Cap Ceramic 0.47uF 100V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
CAPACITOR CERAMIC 0.47UF 100V, X7R, 10%,
Chip Capacitance (Mlcc) 1206 470nF ±10% 100V X7R
1206 (3216Metric) SMD Comm X7R Flex 100V 0.47muF 卤10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X474K1RAC7800
  • C1206X474K1RACTU.