Yageo Group C1206X330JDGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 33pF C0G 1206 5% Flex Term
$ 0.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X330JDGACTU.

Farnell

Datasheet23 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.76%

CAD Models

Download Yageo Group C1206X330JDGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.705
$ 0.08
Stock
6,752
417,959
Authorized Distributors
6
6
Capacitance
33 pF
33 pF
Dielectric
-
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-09-29
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1206X300JDGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 30pF C0G 1206 5% Flex Term
1kV 33pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06031A330JAT2A
0603 33 pF 100 V ±5% Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
500V 33pF NP0 ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061A330JAT2A
1206 33 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12061A330KAT2A
1206 33 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206X330JDGACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000V 33pF C0G 1206 5% Flex Term
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 3.3e-05uF, Surface Mount, 1206
3216 HV FT-CAP 33PF CERAMIC MULTILAYER CAPACITOR,1000V,+125C, COG DIELEC,+/-5%
Ceramic Capacitor 33pF, 1kV, 1206, ±5 %
Multilayer Ceramic Capacitor, Aec-Q200 Hv Ft-Cap Series, 33 Pf, - 5%, C0G/Np0, 1 Kv Rohs Compliant: Yes |Kemet C1206X330JDGACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.