Yageo Group C1206X224K5RAC3316

Cap, Mlcc, 0.22Uf, 50V, X7R, 1206 Rohs Compliant: Yes |Kemet C1206X224K5RAC3316
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X224K5RAC3316.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page9 years ago
Datasheet1 page0 years ago

Newark

element14 APAC

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-0.20%

CAD Models

Download Yageo Group C1206X224K5RAC3316 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.043
$ 0.043
Stock
155,544
3,442,740
3,442,740
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C1206X224K5RAC3316 provided by its distributors.

Cap, Mlcc, 0.22Uf, 50V, X7R, 1206 Rohs Compliant: Yes |Kemet C1206X224K5RAC3316
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1206
SMD Auto X7R VW80808 1206 (3216Metric) ceramic capacitor 0.130Lx0.063W 3.30mmx1.60mm X7R ±10% 0.22muF
CapCeramic 0.22uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125°C Automotive T/R
Ceramic Capacitor 220nF, 50VDC, 1206, 10 %
CAPACITOR, CERAMIC, 1206 220NF 50V X7R10%

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X224K5RAC3316.