Yageo Group C1206X153JAGACAUTO

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 250V .015Uf C0G 1206 5% Flex Aec-Q200
$ 0.703
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X153JAGACAUTO.

Farnell

Datasheet20 pages2 years ago
Datasheet1 page0 years ago

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-18.21%

CAD Models

Download Yageo Group C1206X153JAGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.703
$ 0.371
$ 0.371
Stock
18,051
5,305
5,305
Authorized Distributors
5
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
1.2 mm
1.2 mm
1.2 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-04-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

1206 C 15NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELECTRIC, +/-5%
250V 15nF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, 1206
250V 15nF NP0 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C153J5GACTU
1206 (3216Metric) CERAMIC CAPACITOR SMD Comm C0G 50V 0.015muF ±5% C0G NP0
50V 15nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206X153JAGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 250V .015Uf C0G 1206 5% Flex Aec-Q200
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1206
Cap Ceramic 0.015uF 250V C0G 5% Pad SMD 1206 Flexible Termination 125C Extreme Low ESR Automotive T/R
Cap Ceramic 0.015uF 250V C0G 5% SMD 1206 125°C T/R
Avnet Japan
1206 (3216Metric) SMD Auto C0G Flex 250V 0.015muF ±5% C0G NP0
CAP, 0.015µF, 250V, 5%, C0G/NP0, 1206; Capacitance: 15000pF; Voltage Rating: 250V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 5%; Dielectr; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.