Yageo Group C1206X105K4RACTU

Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive Medical T/R
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X105K4RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.04%

CAD Models

Download Yageo Group C1206X105K4RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.305
$ 0.041
$ 0.041
Stock
137,986
3,925,048
3,925,048
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
1.2 mm
1.2 mm
1.2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Yageo GroupC1206C105K4RACTM
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Yageo GroupC1206C105K4RACTU
16V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206YC105KAT2A
16V 1uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 1 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1206YC105KAZ2A
1206 STANDARD 1UF CERAMIC MULTILAYER CAP,16V DC,+125C, X7R DIELECTRIC,+/-10% SMD

Descriptions

Descriptions of Yageo Group C1206X105K4RACTU provided by its distributors.

Cap Ceramic 1uF 16V X7R 10% Pad SMD 1206 Flexible Termination 125C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
CAPACITOR, CERAMIC, CAP 1 UF, TOL 10%, VOL-RTG 16 VDC, SMT, 1206, X7R, FLEX TERM
Cap Ceramic 1uF 16V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Capacitor Ceramic, 1Uf, 16V, X7R, 10%, 1206; Capacitance:1Μf; Voltage(Dc):16V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series Ft-Cap Series Rohs Compliant: Yes |Kemet C1206X105K4RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X105K4RAC-TU
  • C1206X105K4RAC7800