Yageo Group C1206X102J1GACAUTO

Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 1206 Flexible Termination 125C Automotive T/R
$ 0.274
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X102J1GACAUTO.

Farnell

Datasheet20 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page1 year ago
Datasheet1 page1 year ago

JRH Electronics

Inventory History

3 month trend:
-7.87%

CAD Models

Download Yageo Group C1206X102J1GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.274
$ 0.052
$ 0.052
Stock
39,692
1,708,131
1,708,131
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C1206X102J1GACAUTO provided by its distributors.

Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 1206 Flexible Termination 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR SMD Auto C0G Flex 100V 1000pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1206
Cap Ceramic 0.001uF 100V C0G 5% SMD 1206 125°C T/R
Avnet Japan
MLCC - SMD/SMT 100V 1000pF C0G 1206 5% Flex
CAP CER 1000PF 100V C0G/NP0 1206
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.