Yageo Group C1206J473K2RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .047uF X7R 1206 10% AEC-Q200
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206J473K2RACAUTO.

IHS

Datasheet25 pages2 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-35.71%

CAD Models

Download Yageo Group C1206J473K2RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.338
$ 0.338
Stock
1,833
31,435
31,435
Authorized Distributors
4
1
1
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
-
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Yageo Group C1206J473K2RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V .047uF X7R 1206 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1206
Cap Ceramic 0.047uF 200V X7R 10% SMD 1206 125°C T/R
Avnet Japan
Cap, Mlcc, Aec-Q200, X7R, 0.047Uf, 1206; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance:0.047 F; Voltage Rating:200V; Capacitance Tolerance: 10%; Dielectric Characteristic:X7R; Product Range:Fo-Cap J Series; Packaging:Cut Rohs Compliant: Yes |Kemet C1206J473K2RACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.