Yageo Group C1206F105M5RACAUTO

Cap Ceramic 1uF 50V X7R 20% Pad SMD 1206 OMD-CAP 125C Automotive T/R
$ 0.261
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206F105M5RACAUTO.

IHS

Datasheet25 pages2 years ago

Farnell

Newark

TME

Inventory History

3 month trend:
-2.10%

CAD Models

Download Yageo Group C1206F105M5RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.261
$ 0.056
$ 0.056
Stock
764,303
119,646
119,646
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Yageo GroupC1206C105M5RACTU
1206 C 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-20%
KYOCERA AVX12065C105MAT2A
1206 1000NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-20%
KYOCERA AVX12065C105M4Z2A
1206 1 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 1UF 50V X7R 1206 / 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
50V 1uF X7R 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 50V X7R 20% Pad SMD 1206 Soft Termination 125C Automotive T/R

Descriptions

Descriptions of Yageo Group C1206F105M5RACAUTO provided by its distributors.

Cap Ceramic 1uF 50V X7R 20% Pad SMD 1206 OMD-CAP 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206
Cap Ceramic 1uF 50V X7R 20% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap, 1Μf, 50V, 20%, X7R, 1206; Capacitance:1Μf; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 F Series Fo-Cap; Operating Temperature Rohs Compliant: Yes |Kemet C1206F105M5RACAUTO

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206F105M5RACAUTO.