Yageo Group C1206C682K5RACTU

1206 C 6.8NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C682K5RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Farnell

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
-54.62%

CAD Models

Download Yageo Group C1206C682K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.024
$ 0.024
Stock
114,072
28,401
28,401
Authorized Distributors
6
5
5
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX12065C682KAT2A
Capacitor Ceramic 0.0068uF 50 Volt X7R 10% Surface Mount 1206 125C Paper
50V 6.8nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061C682KAT2A
1206 6.8 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.8nF 200V X7R 10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 6800pF 100volts X7R 10%
KYOCERA AVX12065C682K4T2A
Cap Ceramic 0.0068uF 50V X7R 10% Pad SMD 1206 125C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Yageo Group C1206C682K5RACTU provided by its distributors.

1206 C 6.8NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF X7R 1206 10%
CERAMIC Capacitor 6800PF, 50V, X7R, 10%,; 10%, 1206; Ceramic Case:1206 3216 Metric];
Ceramic capacitor, 6.8 nF, 50 V (DC), ±10 %, SMD 1206, X7R, C1206C682K5RAC7800
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 1206
Cap Ceramic 0.0068uF 50V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor 6.8nF, 50V, 1206, ±10 %
CER 1206 CAP 50V 6800PF X7R 10% TR
Cap, 6800Pf, 50V, 10%, X7R, 1206; Capacitance:6800Pf; Voltage Rating:50V; Ceramic Capacitor Case:1206 [3216 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series Kemet; Operating Temperature Rohs Compliant: Yes |Kemet C1206C682K5RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C682K5RAC-TU
  • C1206C682K5RAC7800
  • C1206C682K5RACTU.