Yageo Group C1206C681J2GAC7800

Cap Ceramic 680pF 200V C0G 5% SMD 1206 125°C Plastic T/R
$ 0.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C681J2GAC7800.

IHS

Datasheet19 pages14 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group C1206C681J2GAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.142
Stock
10,858
86,397
Authorized Distributors
1
6
Capacitance
680 pF
680 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
900 µm
940 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-08-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX12062A681JAT2A
1206 STANDARD 680PF CERAMIC MULTILAYER CAP,200VDC,+125C, C0G DIELECTRIC,+/-5% SMD
630V 680pF C0G 卤5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 680pF 630V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Samsung Electro-MechanicsCL31C681JBCNNNC
Multilayer Ceramic Capacitor, 680 pF, 50 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
1206 680 pF 200V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12061A681JAT2A
SMD MULTILAYER CERAMIC CAPACITOR, 680 PF, 5%, C0G / NP0, 100 V, 1206 [3216 METRIC]

Descriptions

Descriptions of Yageo Group C1206C681J2GAC7800 provided by its distributors.

Cap Ceramic 680pF 200V C0G 5% SMD 1206 125°C Plastic T/R
Cap Ceramic 680pF 200V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Surface Mount, 1206
1206 (3216Metric) SMD Comm C0G 200V 680pF ±5% C0G NP0
CAP SMD 680pF 10% 200V CE 1206
CAP CER 680PF 200V C0G/NP0 1206
C1206C681J2GAC7800, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.