Yageo Group C1206C564K4RAC7800

SMD Comm X7R, Ceramic, 0.56 uF, 10%, 16 VDC, X7R, SMD, MLCC, Temperature Stable, Class II, 1206
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C564K4RAC7800.

IHS

Datasheet4 pages1 year ago

JRH Electronics

CAD Models

Download Yageo Group C1206C564K4RAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
Stock
6,882
10,520
Authorized Distributors
4
6
Capacitance
560 nF
560 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 0.56uF 16V X7R 10% SMD 1206 125°C Paper T/R
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206
Cap Ceramic 0.56uF 25V X7R 10% Pad SMD 1206 125C T/R
KYOCERA AVX1206YC564KAT2A
1206 560 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12063C564KAT2A
Cap Ceramic 0.56uF 25V X7R 10% SMD 1206 125°C Plastic T/R
KYOCERA AVX12065C564KAT2A
1206 560 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206C564K4RAC7800 provided by its distributors.

SMD Comm X7R, Ceramic, 0.56 uF, 10%, 16 VDC, X7R, SMD, MLCC, Temperature Stable, Class II, 1206
0.56 µF ±10% 16V CERAMIC CAPACITOR X7R 1206 (3216 METRIC) ROHS COMPLIANT: YES
Cap Ceramic 0.56uF 16V X7R 10% SMD 1206 125°C Plastic T/R
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.56uF, Surface Mount, 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.