Yageo Group C1206C475K9RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X7R 1206 10%
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C475K9RACTU.

IHS

Datasheet27 pages2 years ago
Datasheet3 pages0 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+10.09%

CAD Models

Download Yageo Group C1206C475K9RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.529
$ 0.529
Stock
244,898
22,639
22,639
Authorized Distributors
6
1
1
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X7R 1206 10%
C Series 1206 4.7 uF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
35V 4.7uF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063C475KAT2A
1206 FLEXITERM 4.7UF CERAMIC MULTILAYER CAP,25VDC,+125C, X7R DIELEC,+/-10% SMD
CGA Series 1206 4.7 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
TAIYO YUDENGMK316AB7475KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF 35V X7R +/-10% 1206 Gen Purp

Descriptions

Descriptions of Yageo Group C1206C475K9RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 4.7uF X7R 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206
Cap Ceramic 4.7uF 6.3V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
1206,x7R,4.7Uf,10%,6.3V, tr, hazmat Rohs Compliant: Yes |Kemet C1206C475K9RACTU.
Chip Capacitance (Mlcc) 1206 4.7μF ±10% 6.3V X7R
1206,X7R,4.7UF,10%,6.3V, UNMARKED,7IN,TR,HAZMAT<TX

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C475K9RAC7800
  • C1206C475K9RACTU.