Yageo Group C1206C472K5RACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 1206 10% AEC-Q200
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C472K5RACAUTO.

IHS

Datasheet26 pages2 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-0.04%

CAD Models

Download Yageo Group C1206C472K5RACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.052
$ 0.033
$ 0.033
Stock
135,090
1,349,019
1,349,019
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.0047uF 10% X7R 50V 1206 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 4700pF 50volts X7R 10%
KYOCERA AVX12065C472KAT2A
1206 FLEXITERM 4.7NF CERAMIC MULTILAYER CAP,50VDC,+125C, X7R DIELEC,+/-10% SMD
KYOCERA AVX12065C472K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 1206 10% Tol
KYOCERA AVX12065C472KAT4A
1206 4.7 nF 50 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL31B472KGFNNNE
Multilayer Ceramic Capacitor, 4700 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C472K5RACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 4700pF X7R 1206 10% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) SMD Auto X7R 50V 4700pF ±10% X7R
4.7nF ¡À10% X7R 50V 1206 3.2mm*1.6mm*780¦Ìm
C1206C472K5RACAUTO, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.