Yageo Group C1206C472J1RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 1206 5%
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C472J1RACTU.

IHS

Datasheet27 pages2 years ago

Upverter

Farnell

Newark

Arrow Electronics

Inventory History

3 month trend:
+54.66%

CAD Models

Download Yageo Group C1206C472J1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX12061C472JAT2A
1206 4.7 nF 100 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12061C472JAZ2A
Cap Ceramic 0.0047uF 100V X7R 5% SMD 1206 FlexiTerm 125°C Paper T/R
100V 4.7nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12065C472JAT2A
Cap Ceramic 0.0047uF 50V X7R 5% SMD 1206 125°C Paper T/R
50V 4.7nF X7R ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206X472K5RACTU
Cap Ceramic 0.0047uF 50V X7R 10% Pad SMD 1206 Flexible Termination 125C Medical T/R

Descriptions

Descriptions of Yageo Group C1206C472J1RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 1206 5%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206
Cap Ceramic 0.0047uF 100V X7R 5% Pad SMD 1206 125C T/R
CAP CER 4700PF 100V 5% X7R 1206
Ceramic Capacitor 4700Pf 100V, X7R, 5%, 1206, Full Reel; Capacitance:4700Pf; Voltage(Dc):100V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series Kemet Rohs Compliant: Yes |Kemet C1206C472J1RACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C472J1RAC-TU