Yageo Group C1206C332JAGACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3300pF C0G 1206 5% AEC-Q200
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C332JAGACAUTO.

IHS

Datasheet18 pages2 years ago

Upverter

Farnell

element14 APAC

Inventory History

3 month trend:
-1.17%

CAD Models

Download Yageo Group C1206C332JAGACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.2
$ 0.2
Stock
49,197
32,432
32,432
Authorized Distributors
5
5
5
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
-
-
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C Series 1206 3.3 nF 250 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125C T/R
KYOCERA AVX12061A332JAT2A
1206 3.3 nF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065A332JAT2A
1206 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELECTRIC, +/-5%
Smd Multilayer Ceramic Capacitor, Grm Series, 3300 Pf, 5%, C0g / Np0, 50 V, 1206 [3216 Metric]

Descriptions

Descriptions of Yageo Group C1206C332JAGACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 3300pF C0G 1206 5% AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206
Cap Ceramic 0.0033uF 250V C0G 5% SMD 1206 125°C T/R
Avnet Japan
CAP CER 3300PF 250V C0G/NP0 1206
1206 (3216Metric) SMD Auto C0G 250V 3300pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.