Yageo Group C1206C332J2GACAUTO

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF C0G 1206 5% AEC-Q200
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C332J2GACAUTO.

Farnell

Datasheet18 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet1 page1 year ago
Datasheet18 pages6 years ago

Upverter

RS (Formerly Allied Electronics)

Newark

element14 APAC

Inventory History

3 month trend:
-13.50%

CAD Models

Download Yageo Group C1206C332J2GACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.173
$ 0.151
Stock
110,946
49,185
Authorized Distributors
6
6
Capacitance
3.3 nF
3.3 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
Cap Ceramic 0.0033uF 250V C0G 5% Pad SMD 1206 125C T/R
Smd Multilayer Ceramic Capacitor, Grm Series, 3300 Pf, 5%, C0g / Np0, 50 V, 1206 [3216 Metric]
50V 3.3nF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1206 100 V 3300 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor
250V 3.3nF C0G 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C332J2GACAUTO provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 3300pF C0G 1206 5% AEC-Q200
1206 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 200 V, +125DEGC, C0G DIELEC, +/-5%
Ceramic capacitor, 3.3 nF, 200 V (DC), ±5 %, SMD 1206, C0G, C1206C332J2GACAUTO
Cap Ceramic 0.0033uF 200V C0G 5% SMD 1206 125°C Embossed Plastic T/R
Avnet Japan
Cap Ceramic 0.0033uF 200V C0G 5% Pad SMD 1206 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Surface Mount, 1206
CAP CER 3300PF 200V C0G/NP0 1206
1206 (3216Metric) SMD Auto C0G 200V 3300pF ±5% C0G NP0

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.