Yageo Group C1206C330JGGACTU

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, 1206
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C330JGGACTU.

Farnell

Datasheet25 pages2 years ago
Datasheet1 page5 years ago
Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

IHS

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+484%

CAD Models

Download Yageo Group C1206C330JGGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.426
$ 0.436
Stock
112,036
40,249
Authorized Distributors
6
6
Capacitance
33 pF
33 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
-
Height
1 mm
1 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL31C330JJHNNNE
Multilayer Ceramic Capacitor, 33 pF, 2000 V, ± 5%, C0G (NP0), 1206 [3216 Metric]
KYOCERA AVX1206GA330JAT1A
1206 HV 33PF CERAMIC MULTILAYER CAP,2000VDC,+125C, C0G DIELECTRIC,+/-5% SMD
500V 33pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206AA330JAT1A
Cap Ceramic 33pF 1000V C0G 5% SMD 1206 125°C T/R
Samsung Electro-MechanicsCL31C330JIFNNNE
CL31 Series 1206 33 pF 1 kV ±5% Tolerance NP0 Multilayer Ceramic Capacitor
2kV 33pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C330JGGACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 2000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, 1206
Cap Ceramic 33pF 2000V C0G 5% Pad SMD 1206 125C Extreme Low ESR Medical T/R
Cap Ceramic 33pF 2000V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Capacitor, ceramic,33Pf,2Kvdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30%-Tc Rohs Compliant: Yes |Kemet C1206C330JGGACTU
Capacitor;Ceramic;Cap;33.0pF;Tol 5%;SMT;Vol-Rtg 2000V;High Voltage;C0G

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C330JGGAC7800