Yageo Group C1206C273K1RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .027uF X7R 1206 10%
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C273K1RACTU.

IHS

Datasheet27 pages2 years ago

Farnell

Upverter

Arrow Electronics

Inventory History

3 month trend:
-11.01%

CAD Models

Download Yageo Group C1206C273K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.021
Stock
19,304
7,900
Authorized Distributors
6
3
Capacitance
27 nF
27 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
780 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

KYOCERA AVX12061C273KAT2A
1206 27 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.027uF 100V X7R 10% Pad SMD 1206 125C T/R
1206 27 nF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX12065C273KAT2A
1206 27 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo CC1206KRX7R9BB273 Multilayer Ceramic Capacitor X7R 1206 27nF 50V 10%
KYOCERA AVX12065C273K4T2A
Cap Ceramic 0.027uF 50V X7R 10% SMD 1206 125°C Paper T/R

Descriptions

Descriptions of Yageo Group C1206C273K1RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V .027uF X7R 1206 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1206
ceramic capacitor 100V 27nF 10% 15% ppm/C
27nF ¡À10% X7R 100V 1206 3.2mm*1.6mm*1.6mm
C1206C273K1RACTU, YAGEO / KEMET ELECTRONICS
CAP, 0.027UF, 100V, MLCC, 1206; Capacitance: 0.027µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Tem

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C273K1RAC-TU